Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1240880000
Order Code1866699
Also Known AsIE-SW-BL05-4TX-1ST
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €208.440 |
Price for:Each
Minimum: 1
Multiple: 1
€208.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1240880000
Order Code1866699
Also Known AsIE-SW-BL05-4TX-1ST
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 4, ST x 1
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVAC / VDC
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
Unmanaged fast Ethernet switches with 10/100 baseT(X) (R45 connector) and 100BaseFX (multi/single-mode, SC or ST connector)
- Redundant dual 12//24/48 V DC, 18 to 30 V AC power inputs
- IP30 aluminium housing
- Rugged hardware design and well suited for hazardous locations and maritime environments
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 4, ST x 1
Input Voltage Type
VAC / VDC
SVHC
Lead (17-Jan-2023)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175