Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1269960000
Order Code3972923
Product RangeFieldPower Series
Also Known AsPT6 230/BUS
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €73.840 |
Price for:Each
Minimum: 1
Multiple: 1
€73.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1269960000
Order Code3972923
Product RangeFieldPower Series
Also Known AsPT6 230/BUS
Technical Datasheet
Rated Current41A
Rated Voltage800V
No. of Poles1 Pole
Line Side Connections Per Pole1
Line Side Connection MethodPush In
Line Side Wire Size Max-
Load Side Connections Per Pole4
Load Side Connection MethodPush In
Load Side Wire Size Max-
Product RangeFieldPower Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Rated Current
41A
No. of Poles
1 Pole
Line Side Connection Method
Push In
Load Side Connections Per Pole
4
Load Side Wire Size Max
-
SVHC
No SVHC (16-Jan-2020)
Rated Voltage
800V
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Push In
Product Range
FieldPower Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.271