Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1534930000
Order Code3972924
Product RangeFieldPower Series
Also Known AsPT6 DC 1/2/PE/3/4
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €42.820 |
Price for:Each
Minimum: 1
Multiple: 1
€42.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1534930000
Order Code3972924
Product RangeFieldPower Series
Also Known AsPT6 DC 1/2/PE/3/4
Technical Datasheet
Rated Current41A
Rated Voltage800V
No. of Poles1 Pole
Line Side Connections Per Pole1
Line Side Connection MethodPush In
Line Side Wire Size Max-
Load Side Connections Per Pole4
Load Side Connection MethodPush In
Load Side Wire Size Max-
Product RangeFieldPower Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Rated Current
41A
No. of Poles
1 Pole
Line Side Connection Method
Push In
Load Side Connections Per Pole
4
Load Side Wire Size Max
-
SVHC
No SVHC (16-Jan-2020)
Rated Voltage
800V
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Push In
Product Range
FieldPower Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.262