Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No160903
Order Code1121736
Also Known As1609030000
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.810 |
10+ | €4.720 |
100+ | €4.490 |
250+ | €4.210 |
500+ | €4.010 |
1000+ | €3.820 |
Price for:Each
Minimum: 1
Multiple: 1
€6.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No160903
Order Code1121736
Also Known As1609030000
Technical Datasheet
Accessory TypeJumper
For Use WithZQV4/10 Terminals
No. of Positions10Ways
Pitch Spacing-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 160903 is a yellow direct-mounting Cross-Connector made up of Wemid with plugged fixing. The ZQV 4/10 GE is a spring connection with tension clamp technology. The tension clamp technology is universal contact system for all common conductor connection types. It is a fantastic level of flexibility makes the tension clamp a profitable alternative connection.
- UL94V-0 Flammability
- 32A Current rating
- -50 to 120°C Maximum continuous operating temperature
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Ways
Product Range
-
For Use With
ZQV4/10 Terminals
Pitch Spacing
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008