Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1609860000
Order Code2579738
Product RangeWS
Also Known AsWS 12/5 MC NE WS
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €91.730 |
5+ | €80.270 |
10+ | €66.510 |
25+ | €59.630 |
50+ | €55.040 |
100+ | €51.370 |
Price for:Pack of 720
Minimum: 1
Multiple: 1
€91.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1609860000
Order Code2579738
Product RangeWS
Also Known AsWS 12/5 MC NE WS
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithWeidmuller W, Z, P, and I Series Terminal Blocks
LegendBlank (No Legend)
Pitch Spacing5mm
Product RangeWS
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1609860000 is a Marker for use with W, Z, P and I series terminal blocks. This marker is the perfect match for the W-series connectors. The WS tags can be used with the I-series and the Z-series. The large marking surfaces do not only permit long character strings but also multi-line text. WS markers are ideal for labels with long, customized character strings. Polyamide 66 construction with white color and material color according to resistance code is 9.
- Can be fitted in strips or individually
- Markers in proven MultiCard format
- UL94V-2 Flammability rating
- 5mm Pitch
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
Blank (No Legend)
Product Range
WS
For Use With
Weidmuller W, Z, P, and I Series Terminal Blocks
Pitch Spacing
5mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13381