Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1631930000
Order Code2579823
Also Known AsSCHT 5 S
Technical Datasheet
30 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.970 |
| 5+ | €45.730 |
| 10+ | €44.350 |
| 25+ | €43.370 |
| 50+ | €42.530 |
| 100+ | €41.680 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€46.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1631930000
Order Code2579823
Also Known AsSCHT 5 S
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithTerminal Blocks
LegendBlank (No Legend)
Pitch Spacing5mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1631930000 is a beige SCHT Terminal marker made of polyamide 66. The SCGT 5 S group tag carrier is clipped directly onto the TS 32 mounting rail (G-rail) or the TS 35 mounting rail (top-hat rail). It is therefore possible to label the terminal strip irrespective of the terminal and the type of terminal.
- Horizontal and vertical orientation of print
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
Blank (No Legend)
Product Range
-
For Use With
Terminal Blocks
Pitch Spacing
5mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089948