Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1636790000
Order Code3595681
Product RangeZ Series
Technical Datasheet
84 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €2.120 |
| 250+ | €1.980 |
| 500+ | €1.780 |
| 1000+ | €1.570 |
Price for:Each
Minimum: 100
Multiple: 100
€212.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1636790000
Order Code3595681
Product RangeZ Series
Technical Datasheet
No. of Positions3Ways
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodTension Clamp
Rated Current24A
Rated Voltage800V
No. of Levels1
Product RangeZ Series
Technical Specifications
No. of Positions
3Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Tension Clamp
Rated Voltage
800V
Product Range
Z Series
Wire Size AWG Min
30AWG
Conductor Area CSA
4mm²
Rated Current
24A
No. of Levels
1
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
Product traceability