Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1636820000
Order Code3595682
Product RangeZ Series
Technical Datasheet
44 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
50+ | €3.080 |
100+ | €3.020 |
250+ | €2.800 |
500+ | €2.530 |
1000+ | €2.220 |
Price for:Each
Minimum: 50
Multiple: 50
€154.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1636820000
Order Code3595682
Product RangeZ Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodTension Clamp
Rated Current41A
Rated Voltage800V
No. of Levels1
Product RangeZ Series
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Tension Clamp
Rated Voltage
800V
Product Range
Z Series
Wire Size AWG Min
22AWG
Conductor Area CSA
6mm²
Rated Current
41A
No. of Levels
1
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237
Product traceability