Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1650610000
Order Code1361592
Product RangeHA Series
Also Known AsHDC HA 10 MS
Technical Datasheet
5 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.520 |
10+ | €14.230 |
25+ | €13.940 |
100+ | €13.650 |
250+ | €13.360 |
500+ | €13.070 |
Price for:Each
Minimum: 1
Multiple: 1
€14.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1650610000
Order Code1361592
Product RangeHA Series
Also Known AsHDC HA 10 MS
Technical Datasheet
Product RangeHA Series
Connector MountingCable Mount
No. of Contacts10Contacts
No. of Rows2Rows
Contact GenderPin
Contact Termination TypeScrew
Connector Shell Size2
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCLead (17-Jan-2023)
Product Overview
The 1650610000 is a 10-position heavy-duty Male Insert with screw connection. The HDC series insert made of PC glass-fiber reinforced (UL-listed and railway-certified). It is suitable for use with HA series rectangular power connectors.
- 2.5mm² Conductor cross-section
- ≤2mΩ Volume resistance
- 10¹⁰Ω Insulation resistance
- ≥500 Plugging cycles (silver)
- 16A Rated current (DIN EN 61984)
- 4kV Rated impulse voltage (DIN EN 61984)
- 250V Rated voltage (DIN EN 61984)
- UL94V-0 Flammability rating
- -40 to 125°C Limit temperature range
Applications
Power Management
Technical Specifications
Product Range
HA Series
Gender
Plug
No. of Rows
2Rows
Contact Termination Type
Screw
Contact Material
Copper
SVHC
Lead (17-Jan-2023)
Connector Mounting
Cable Mount
No. of Contacts
10Contacts
Contact Gender
Pin
Connector Shell Size
2
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058967