Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1652410000
Order Code1361580
Also Known AsHDC 07A ALU
Your Part Number
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.060 |
| 10+ | €3.870 |
| 100+ | €3.290 |
| 250+ | €3.080 |
| 500+ | €2.930 |
| 1000+ | €2.790 |
Price for:Each
Minimum: 1
Multiple: 1
€5.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1652410000
Order Code1361580
Also Known AsHDC 07A ALU
Technical Datasheet
Accessory TypeHousing
For Use WithRockStar Heavy Duty Connectors
Connector Shell Size1
Cable Exit Angle-
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Accessory Type
Housing
Connector Shell Size
1
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2023)
For Use With
RockStar Heavy Duty Connectors
Cable Exit Angle
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072