Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1880410000
Order Code2785665
Product RangeW Series
Technical Datasheet
95 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.540 |
| 10+ | €21.530 |
| 25+ | €20.740 |
| 50+ | €19.620 |
| 100+ | €18.740 |
| 250+ | €17.840 |
| 500+ | €17.390 |
Price for:Each
Minimum: 1
Multiple: 1
€23.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1880410000
Order Code2785665
Product RangeW Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min30AWG
Wire Size (AWG)30AWG to 10AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage500V
Fuse Size Held0.6mm x 3.5mm
Product RangeW Series
Technical Specifications
No. of Positions
2Ways
Wire Size (AWG)
30AWG to 10AWG
Conductor Area CSA
4mm²
Rated Current
6.3A
Fuse Size Held
0.6mm x 3.5mm
Wire Size AWG Min
30AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
W Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02361