Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1938010000
Order Code3550615
Product RangeOMNIMATE BL
Also Known AsBL-I/O 3.50/10F NPN LED SN BK BX
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.450 |
Price for:Each
Minimum: 1
Multiple: 1
€14.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1938010000
Order Code3550615
Product RangeOMNIMATE BL
Also Known AsBL-I/O 3.50/10F NPN LED SN BK BX
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions10Ways
Wire Size (AWG)24AWG to 16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current2.2A
Rated Voltage50V
Product RangeOMNIMATE BL
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
24AWG to 16AWG
Wire Connection Method
Push In
Rated Voltage
50V
SVHC
No SVHC (16-Jan-2020)
No. of Positions
10Ways
Conductor Area CSA
1.5mm²
Rated Current
2.2A
Product Range
OMNIMATE BL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004