Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1992260000
Order Code2674483
Product RangeKlippon A
Also Known AsAIO21 1.5 SI
Technical Datasheet
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.120 |
10+ | €2.890 |
100+ | €2.660 |
250+ | €2.610 |
500+ | €2.550 |
1000+ | €2.500 |
Price for:Each
Minimum: 1
Multiple: 1
€3.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1992260000
Order Code2674483
Product RangeKlippon A
Also Known AsAIO21 1.5 SI
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current13.5A
Rated Voltage250V
No. of Levels2
Product RangeKlippon A
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1992260000 from Weidmuller is a dark beige colour initiator/actuator terminal. It is made of wemid material. This terminal block has two potential, two level, two clamping points per level and one potential per tier. The wire connection cross section ranges from 26AWG to 14AWG.
- PUSH IN technology
- Dimension is 3.5mm x 80mm x 42mm (W x H x D)
- Net weight of 6.54g
- Continuous operating temperature range from -50°C to 130°C
- Flammability rating meets UL94-V0
- TS 35 mounting rail
- Clamping range, rated connection range from 0.14mm² to 1.5mm²
- Rated voltage of 250V and rated current of 13.5A, rated impulse withstand voltage is 4KV
- In accordance with IEC 60947-7-1 standard, pollution severity 3 and surge voltage category III
Applications
Industrial
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
Klippon A
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
13.5A
No. of Levels
2
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002105