Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2044850000
Order Code2820769
Product RangeACT20P
Also Known AsACT20P-CML-10-AO-RC-S
Technical Datasheet
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €211.770 |
Price for:Each
Minimum: 1
Multiple: 1
€211.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2044850000
Order Code2820769
Product RangeACT20P
Also Known AsACT20P-CML-10-AO-RC-S
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels2Channels
Accuracy0.6%
Output Accuracy-
Supply Voltage31.2V
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeACT20P
SVHCNo SVHC (16-Jan-2020)
Product Overview
- DIN rail current measuring transducer
- Precise and highly functional signal converters
- Simple configuration via display (Pro DCDC II), FDT/ DTM software or DIP switch
- Release levers simplify handling
- More space in the control cabinet, from 12.5mm wide for two channels
- 300VACrms rated voltage, 4kV test voltage, ≤ ±0.3% at 1A ⁄ 5A, ≤ ±0.6% at 10A accuracy
- 2.2W maximum power consumption
- Screw type connection
- Ambient temperature range from -25 to +70°C
- 17.5mm width, 119.2mm height, 113.6mm depth
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
2Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
No SVHC (16-Jan-2020)
Signal Conditioner Output
Current, Voltage
Accuracy
0.6%
Supply Voltage
31.2V
Signal Conditioner Mounting
DIN Rail
Product Range
ACT20P
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141