Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2618680000
Order Code3513499
Product RangeTERM SERIES
Technical Datasheet
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €35.910 |
10+ | €32.590 |
25+ | €31.300 |
50+ | €29.470 |
100+ | €28.000 |
250+ | €26.510 |
500+ | €25.770 |
Price for:Each
Minimum: 1
Multiple: 1
€35.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2618680000
Order Code3513499
Product RangeTERM SERIES
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current100mA
Operating Voltage Max48VDC
Relay MountingDIN Rail
Relay TerminalsPush In
Switching ModeDC Switch
Operating Voltage Min0VDC
Control Voltage Min-
Control Voltage Max120V
Product RangeTERM SERIES
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
48VDC
Relay Terminals
Push In
Operating Voltage Min
0VDC
Control Voltage Max
120V
Load Current
100mA
Relay Mounting
DIN Rail
Switching Mode
DC Switch
Control Voltage Min
-
Product Range
TERM SERIES
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028577
Product traceability