Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2666990000
Order Code3973528
Product RangeHE Series
Also Known AsHDC HE 24 FQT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €36.450 |
5+ | €33.720 |
10+ | €30.980 |
25+ | €29.040 |
50+ | €27.660 |
100+ | €26.340 |
Price for:Each
Minimum: 1
Multiple: 1
€36.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2666990000
Order Code3973528
Product RangeHE Series
Also Known AsHDC HE 24 FQT
Technical Datasheet
Product RangeHE Series
Heavy Duty Connector TypeInsert
No. of Contacts24 Contacts
Rectangular Shell Size12, 8
Heavy Duty Contact TypeSnap In Socket
Current Rating16A
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
HE Series
No. of Contacts
24 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
12, 8
Heavy Duty Contact Type
Snap In Socket
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118