Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €42.550 |
| 10+ | €42.320 |
| 25+ | €40.930 |
| 50+ | €36.510 |
| 100+ | €33.960 |
| 250+ | €32.560 |
Price for:Each
Minimum: 1
Multiple: 1
€42.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8946940000
Order Code3270393
Technical Datasheet
No. of Ports1Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch Type-
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 1
Network Speeds-
Input Voltage TypeVDC
Product Range-
Technical Specifications
No. of Ports
1Ports
Ethernet Switch Type
-
Port Types
RJ45 x 1
Input Voltage Type
VDC
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432