Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9006970000
Order Code2522715
Also Known AsMEHA KP WS M-D-SPX
Technical Datasheet
3 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.660 |
5+ | €21.210 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€24.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9006970000
Order Code2522715
Also Known AsMEHA KP WS M-D-SPX
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.3mm to 1.3mm
For Use WithFlexible & Solid Conductors with PVC, PTFE & Silicon Insulation
Product Range-
SVHCLead (17-Jan-2023)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Flexible & Solid Conductors with PVC, PTFE & Silicon Insulation
SVHC
Lead (17-Jan-2023)
Stripping Capacity Metric
0.3mm to 1.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82119400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013