Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9019160000
Order Code3021486
Also Known AsH2,5/15D BL
Technical Datasheet
1 In Stock
10.500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.770 |
| 5+ | €26.920 |
| 10+ | €22.310 |
| 25+ | €20.000 |
| 50+ | €18.460 |
| 100+ | €17.230 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€30.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9019160000
Order Code3021486
Also Known AsH2,5/15D BL
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Length8mm
Insulator ColourBlue
Product Range-
Overall Length15mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal Plating-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 9019160000 is a 15mm Blue Insulated Wire End Ferrule with 4.2mm collar diameter, 10mm stripping length and 14AWG wire cross section area. The use of H2,5/15D BL wire end ferrules ensures that users get electrical connections of long-lasting, consistent quality.
- 2.5mm² Conductor cross section
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Overall Length
15mm
Terminal Material
Copper
SVHC
No SVHC (27-Jun-2024)
Wire Size AWG Max
14AWG
Pin Length
8mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
-
Technical Docs (1)
Alternatives for 9019160000
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0757