Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9025770000
Order Code2579734
Also Known AsH0,34/12 TK
Technical Datasheet
240 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.700 |
| 5+ | €34.990 |
| 10+ | €34.270 |
| 25+ | €33.560 |
| 50+ | €32.840 |
| 100+ | €32.130 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€35.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9025770000
Order Code2579734
Also Known AsH0,34/12 TK
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max22AWG
Conductor Area CSA0.34mm²
Pin Length8mm
Insulator ColourTurquoise
Product Range-
Overall Length12mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 9025770000 is a 12mm Turquoise Insulated Wire End Ferrule with 2mm collar diameter, 10mm stripping length and 22AWG wire cross section area. The use of H0,34/12 TK wire end ferrules ensures that users get electrical connections of long-lasting, consistent quality.
- 0.34mm² Conductor cross section
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.34mm²
Insulator Colour
Turquoise
Overall Length
12mm
Terminal Material
Copper
SVHC
No SVHC (17-Jan-2023)
Wire Size AWG Max
22AWG
Pin Length
8mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216