Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9025900000
Order Code3021487
Also Known AsH-BOX 0,5-2,5QMM
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.220 |
5+ | €32.300 |
10+ | €31.860 |
25+ | €31.420 |
50+ | €31.150 |
100+ | €31.140 |
Price for:Each
Minimum: 1
Multiple: 1
€33.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9025900000
Order Code3021487
Also Known AsH-BOX 0,5-2,5QMM
Technical Datasheet
Connector Kit TypeTerminals & Splices
Kit Contents0.5 to 2.5mm² Wire End Ferrules
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Connector Kit Type
Terminals & Splices
Product Range
-
Kit Contents
0.5 to 2.5mm² Wire End Ferrules
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083