Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9457760300
Order Code1889407
Also Known AsSAIL-M12GM8W-3L3.0U
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.950 |
5+ | €25.860 |
10+ | €23.760 |
25+ | €23.280 |
50+ | €22.810 |
100+ | €22.330 |
Price for:Each
Minimum: 1
Multiple: 1
€27.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9457760300
Order Code1889407
Also Known AsSAIL-M12GM8W-3L3.0U
Technical Datasheet
Connector to ConnectorM12 Plug to 90° M8 Receptacle
Connector Type AM12 Plug
Connector Type AM12 Plug
Connector Type B90° M8 Receptacle
Connector Type BM8 Socket, 90°
No. of Positions3 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Connector to Connector
M12 Plug to 90° M8 Receptacle
Connector Type A
M12 Plug
Connector Type B
M8 Socket, 90°
Cable Length - Metric
3m
Product Range
-
Connector Type A
M12 Plug
Connector Type B
90° M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
9.8ft
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1