Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9915820001
Order Code3593015
Product RangeW Series
Technical Datasheet
63 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €31.060 |
10+ | €29.600 |
25+ | €28.440 |
50+ | €25.960 |
100+ | €24.350 |
250+ | €22.740 |
500+ | €21.870 |
Price for:Each
Minimum: 1
Multiple: 1
€31.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9915820001
Order Code3593015
Product RangeW Series
Technical Datasheet
No. of Positions4Ways
Wire Size (AWG)26AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current250A
Rated Voltage6.3V
Fuse Size Held5mm x 20mm
Product RangeW Series
Technical Specifications
No. of Positions
4Ways
Conductor Area CSA
4mm²
Rated Current
250A
Fuse Size Held
5mm x 20mm
Wire Size (AWG)
26AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
6.3V
Product Range
W Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866
Product traceability