Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoBL 3.5/3
Order Code1131802
Also Known As1597370000
Technical Datasheet
2.729 In Stock
1.740 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.350 |
10+ | €1.920 |
100+ | €1.480 |
250+ | €1.440 |
500+ | €1.430 |
1000+ | €1.410 |
Price for:Each
Minimum: 1
Multiple: 1
€2.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoBL 3.5/3
Order Code1131802
Also Known As1597370000
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions3Ways
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product Range-
Product Overview
The BL 3.5/3 is a 3-pole PCB Plug-in Connector with clamping yoke screw system for connecting conductors at 3.50mm pitch. It provides space for labelling and can be coded.
- Female Plug
- PBT Insulating Material
- 0.138-inch Pitch
- 25 Plugging Cycles
- Cu-Leg Contact Material
- Tinned Contact Surface
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
22AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (16-Jan-2020)
No. of Positions
3Ways
Wire Size (AWG)
22AWG to 14AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
-
Technical Docs (2)
Alternatives for BL 3.5/3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004