Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1597390000
Order Code1131804
Also Known AsBL 3.50/05/180 SN OR BX
Technical Datasheet
1.605 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.970 |
10+ | €3.620 |
100+ | €3.360 |
250+ | €3.080 |
500+ | €2.920 |
1000+ | €2.790 |
Price for:Each
Minimum: 1
Multiple: 1
€6.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1597390000
Order Code1131804
Also Known AsBL 3.50/05/180 SN OR BX
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions5Ways
Wire Size (AWG)22AWG to 14AWG
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product Range-
Product Overview
The BL 3.5/5 is a 5-position PCB pluggable Terminal Block with PBT insulator, orange colour and RAL 2000 colour chart, tinned Cu-leg contact and 4 to 8µm Sn hot-dip tinned layer structure of plug contact. Clamping yoke connection, safe from finger touch, 3.5mm pitch spacing, screw wire connection method, M2 clamping screw, 1.5mm² conductor cross-section and 28 to 14AWG wire connection size.
- UL94V-0 Flammability rating
- 2.5kV Rated surge voltage
- IP20 Protection rating
- 0.2 to 0.25Nm Torque
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
22AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (17-Jan-2023)
No. of Positions
5Ways
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042