Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoDEK6-046866 6FW
Order Code1121773
Product RangeDefafix
Also Known As0468660001
Technical Datasheet
151 In Stock
9.500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.180 |
10+ | €6.280 |
100+ | €5.200 |
250+ | €4.670 |
500+ | €4.310 |
1000+ | €4.020 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€7.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoDEK6-046866 6FW
Order Code1121773
Product RangeDefafix
Also Known As0468660001
Technical Datasheet
Accessory TypeMarker Card
For Use WithTerminal Blocks
Legend1 - 50
Pitch Spacing6mm
Product RangeDefafix
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Suitable for 32mm asymmetric, 35mm symmetric or 15mm miniature series Klippon terminals.
- Black text on white background
Technical Specifications
Accessory Type
Marker Card
Legend
1 - 50
Product Range
Defafix
For Use With
Terminal Blocks
Pitch Spacing
6mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006