Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoHDC HQ 4/2 MC
Order Code2899134
Product RangeRockStar HQ
Also Known As1003170000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.550 |
| 10+ | €5.240 |
| 100+ | €4.990 |
| 250+ | €4.680 |
| 500+ | €4.450 |
| 1000+ | €4.240 |
Price for:Each
Minimum: 1
Multiple: 1
€7.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC HQ 4/2 MC
Order Code2899134
Product RangeRockStar HQ
Also Known As1003170000
Technical Datasheet
Product RangeRockStar HQ
Heavy Duty Connector TypeInsert
No. of Contacts6Contacts
No. of Contacts6 Contacts
Rectangular Shell SizeHQ
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating-
Wire Size AWG Max10AWG
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Product Range
RockStar HQ
No. of Contacts
6Contacts
Rectangular Shell Size
HQ
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
Wire Size AWG Max
10AWG
Contact Material
Copper Alloy
Heavy Duty Connector Type
Insert
No. of Contacts
6 Contacts
Gender
Plug
Current Rating
-
Wire Size AWG Min
16AWG
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022