Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoHDC MHD 12 FC
Order Code2899215
Product RangeRockStar ModuPlug
Also Known As1428850000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.100 |
10+ | €5.000 |
100+ | €4.900 |
250+ | €4.790 |
500+ | €4.690 |
1000+ | €4.590 |
Price for:Each
Minimum: 1
Multiple: 1
€5.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC MHD 12 FC
Order Code2899215
Product RangeRockStar ModuPlug
Also Known As1428850000
Technical Datasheet
Product RangeRockStar ModuPlug
No. of Contacts12Contacts
Heavy Duty Connector TypeModule
No. of Contacts12 Contacts
Rectangular Shell Size1
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating10A
Wire Size AWG Max14AWG
Wire Size AWG Min26AWG
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Product Range
RockStar ModuPlug
Heavy Duty Connector Type
Module
Rectangular Shell Size
1
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
Wire Size AWG Max
14AWG
SVHC
No SVHC (16-Jan-2020)
No. of Contacts
12Contacts
No. of Contacts
12 Contacts
Gender
Receptacle
Current Rating
10A
Wire Size AWG Min
26AWG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1185