Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoHDC XX6A01 FOXXXXX-0100
Order Code2899383
Product RangeRockStar ModuPlug Series
Also Known As2003850100
Technical Datasheet
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €86.670 |
| 5+ | €84.940 |
Price for:Each
Minimum: 1
Multiple: 1
€86.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC XX6A01 FOXXXXX-0100
Order Code2899383
Product RangeRockStar ModuPlug Series
Also Known As2003850100
Technical Datasheet
Connector to ConnectorM12 Circular Receptacle to Free End
Connector Type ACircular 8 Position Receptacle
No. of Positions8Ways
Connector Type BFree End
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlue
Product RangeRockStar ModuPlug Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Connector to Connector
M12 Circular Receptacle to Free End
No. of Positions
8Ways
Cable Length - Imperial
3.28ft
Jacket Colour
Blue
SVHC
No SVHC (16-Jan-2020)
Connector Type A
Circular 8 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
RockStar ModuPlug Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107