Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoPM5.08/3/90 BLK
Order Code1131856
Also Known As1760520000
Technical Datasheet
1.810 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.672 |
100+ | €0.581 |
500+ | €0.360 |
1000+ | €0.353 |
2500+ | €0.346 |
5000+ | €0.338 |
Price for:Each
Minimum: 10
Multiple: 10
€6.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoPM5.08/3/90 BLK
Order Code1131856
Also Known As1760520000
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Ways
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage600V
Block OrientationThrough Hole Right Angle
Product Range-
Product Overview
The PM5.08/3/90 BLK from Weidmuller is a through hole, 3 pole PCB terminal with leaf spring connection and 5.08mm pitch spacing. This terminal is used for wire size ranging from 26AWG to 14AWG.
- Black colour housing
- Wemid (PA) insulating material
- Cu-leg contact material
- Tinned contact surface
- Net weight of 2.356g
- IP20 touch safe protection
- UL94 V-0 flammability rating
- Pressure clamp wire connection and 90° conductor outlet direction
- CSA, EAC approved and cULus recognised
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (16-Jan-2020)
No. of Positions
3Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
-
Technical Docs (1)
Alternatives for PM5.08/3/90 BLK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001259