Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.610 |
| 5+ | €32.910 |
| 10+ | €27.270 |
| 25+ | €24.440 |
| 50+ | €22.560 |
| 100+ | €21.060 |
Product Information
Product Overview
The SAI M23 series Connector is mainly used for connecting electrical drives and industrial automation applications. The M23 connector is very easy to handle and operate. In addition to the injection-moulded variants and it is now offering customisable versions and built in plugs. The M23 built-in connector provides a custom fit solution for building directly into the device. It is easy to handle and operate. This is supported by the type of crimping that is used. With its wide variety of inserts and housings, this connector is equally suited for applications involving signal or power transmission. Applications set in harsh industrial environments place strict requirements on the connector. Much is demanded of the housing, the inner insert and the connector contact as well. Thermal loads, physical loads and loads from the transmitted electrical power are commonplace. M23 connector is capable of carrying a load of up to 250/630V at 9/30A.
- Robust metal housing
- Solutions for power and signals
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
SAI M23
M23 Series Power Transmission Inserts and Contacts
-
Wall Mount Receptacle
Copper Alloy Body
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate