Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoSL 3.5/3/180G
Order Code1121788
Product RangeSL 3.5
Also Known As1604480000
Technical Datasheet
509 In Stock
2.900 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.880 |
10+ | €1.510 |
100+ | €1.130 |
500+ | €1.110 |
1000+ | €1.080 |
2500+ | €1.060 |
Price for:Each
Minimum: 1
Multiple: 1
€1.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSL 3.5/3/180G
Order Code1121788
Product RangeSL 3.5
Also Known As1604480000
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions3Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeSL 3.5
SVHCNo SVHC (16-Jan-2020)
Product Overview
The SL 3.5/3/180G is a 3-position 3.5mm PCB pluggable Terminal Block with PBT insulator, male header, closed side, orange colour, copper contacts with tin plated and 5 to 7µm Sn glossy layer structure of plug contact and solder connection.
- UL94V-0 Flammability rating
- 2.5kV Rated surge voltage
- IP10 Protection rating
- 6mΩ Volume resistance
Applications
Industrial
Technical Specifications
Gender
Plug
No. of Positions
3Ways
Rated Voltage
300V
Product Range
SL 3.5
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907