Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoSL 3.5/8/90G
Order Code1121801
Product RangeSL 3.5
Also Known As1605130000
Technical Datasheet
1.021 In Stock
250 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.360 |
10+ | €2.120 |
100+ | €1.960 |
250+ | €1.790 |
500+ | €1.700 |
1000+ | €1.600 |
Price for:Each
Minimum: 1
Multiple: 1
€3.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSL 3.5/8/90G
Order Code1121801
Product RangeSL 3.5
Also Known As1605130000
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.5mm
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole
Product RangeSL 3.5
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (16-Jan-2020)
Product Overview
The SL 3.5/8/90G is a 8-pole 3.5mm PCB Plug-in Connector with 90° outlet direction and 3.2mm solder pin length. Closed side with through hole termination. The pin header provides space for labelling and can be coded. The SL 3.5/8/90G3.2SN OR 1605130000 male header has CuSn tinned contacts and available in orange colour.
- ≥10⁸Ω Insulation resistance
- PBT insulator
- UL94V-0 Flammability rating
- IP10 Protection rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (16-Jan-2020)
Pitch Spacing
3.5mm
No. of Contacts
8Contacts
Product Range
SL 3.5
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002