Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoVG M20 - MS 68
Order Code2899285
Product RangeRockStar
Also Known As1772220000
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.510 |
10+ | €5.970 |
100+ | €5.690 |
250+ | €5.330 |
500+ | €5.080 |
1000+ | €4.830 |
Price for:Each
Minimum: 1
Multiple: 1
€8.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoVG M20 - MS 68
Order Code2899285
Product RangeRockStar
Also Known As1772220000
Technical Datasheet
Product RangeRockStar
Thread Size - MetricM20
Cable Gland MaterialBrass
Gland Colour-
Cable Diameter Min6mm
Cable Diameter Max12mm
IP / NEMA RatingIP54, IP66, IP67, IP68
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Product Range
RockStar
Cable Gland Material
Brass
Cable Diameter Min
6mm
IP / NEMA Rating
IP54, IP66, IP67, IP68
Thread Size - Metric
M20
Gland Colour
-
Cable Diameter Max
12mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.442