Print Page
119.056
Heat Gun, Weldy Pro, Euro Plug, 550°C, 230 V, 1800 W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELDY
Manufacturer Part No119.056
Order Code3178602
Also Known AsWELDY PRO 230V H/GUN 119-056 PLUG
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €197.530 |
Price for:Each
Minimum: 1
Multiple: 1
€197.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 999-122 is a 230V Pro Heat Gun with euro plug. Adjustable temperature and two step air flow switch. Light weight ergonomic design.
Applications
Maintenance & Repair
Technical Specifications
Input Power
1.8kW
Heat Temperature Max
550°C
Plug Type
EU
Supply Voltage VAC
230V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02