Print Page
HG 330-S (TYPE F/EU PLUG)
Heat Gun, 600°C, 230 VAC, 2kW, 250 l/min, 550 l/min, EU Plug
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELDY
Manufacturer Part NoHG 330-S (TYPE F/EU PLUG)
Order Code4172389
Also Known As164.324
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €182.160 |
5+ | €158.410 |
10+ | €132.490 |
Price for:Each
Minimum: 1
Multiple: 1
€182.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELDY
Manufacturer Part NoHG 330-S (TYPE F/EU PLUG)
Order Code4172389
Also Known As164.324
Technical Datasheet
Input Power2kW
Supply Voltage VAC230V
Heat Temperature Max600°C
Product Range-
Plug TypeEU
SVHCNo SVHC (17-Dec-2015)
Product Overview
164.324 is a WELDY HG 330 S hot air gun. It possesses high-performance. Whether for paint or varnish removal, mounting and shrinking plastic films, refreshing plastic parts with hot air, or defrosting pipes, the HG 330-S heat gun makes tasks that require hot air easier. The Weldy HG 330-S heat gun weighs less than 700g. This makes it easy to work even longer. Typical applications are forming, cable sleeve shrinking, removing stickers, paint or varnish removal, shrinking plastic films, defrosting, etc.
- Can be used for multiple functions, quick, infinitely variable, temperature adjustment
- Integrated two-stage blower, high heat and blowing performance, infinitely variable temperature
- Temperature rating range from 80 to 600°C
- 35.5mm nozzle connection
- 250mm length, 80mm width, 230mm height
- Can be used for multiple functions, high heat and blowing performance
- Continuous, rapid temperature selection and two-stage blower
- Well-suited for refreshing plastic parts, for example on or in cars
- 100V, 120V, 230V voltage rating, 50/60Hz frequency
- 1200 to 2000W power rating
Technical Specifications
Input Power
2kW
Heat Temperature Max
600°C
Plug Type
EU
Supply Voltage VAC
230V
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02