Print Page
HG 330-B (TYPE J/CH PLUG)
Heat Gun, 1.6 kW, 550°C, 230 VAC, CH
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELDY
Manufacturer Part NoHG 330-B (TYPE J/CH PLUG)
Order Code4200236
Also Known As134.69
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €182.160 |
5+ | €158.410 |
10+ | €132.490 |
Price for:Each
Minimum: 1
Multiple: 1
€182.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELDY
Manufacturer Part NoHG 330-B (TYPE J/CH PLUG)
Order Code4200236
Also Known As134.69
Technical Datasheet
Input Power1.6kW
Supply Voltage VAC230V
Heat Temperature Max550°C
Product Range-
Plug TypeCH
SVHCNo SVHC (17-Dec-2015)
Product Overview
The HG 330-B has two heat/air settings (662 °F and 1022 °F), weighing just 1.65lbs. The HG 330- can be used for prolonged periods in hot-air applications without fatigue.
Contents
Heat gun, Instruction manual, Cardboard tool packaging, Glass protection nozzle, Spoon reflector.
Technical Specifications
Input Power
1.6kW
Heat Temperature Max
550°C
Plug Type
CH
Supply Voltage VAC
230V
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85169000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02