Print Page
HG 330-S (TYPE G/UK PLUG)
Heat Gun, 2 kW, 600°C, 230 V, UK
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELDY
Manufacturer Part NoHG 330-S (TYPE G/UK PLUG)
Order Code4065419
Also Known As131.322
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €217.980 |
5+ | €174.390 |
10+ | €145.850 |
Price for:Each
Minimum: 1
Multiple: 1
€217.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
WELDY HG 330-S is a high-performance heat gun. Thanks to quick, infinitely variable temperature adjustment from 176 °F to 1,112 °F and a two-stage blower, the HG 330-S is great for professional and DIY jobs alike. Whether for paint or varnish removal, installing and shrinking plastic films, refreshing plastic parts with hot air, or defrosting pipes, the HG 330-S heat gun makes tasks that require hot air easier. Thanks to its high heating capabilities and blowing strength coupled with low weight and ergonomic design, the HG 330-S is the perfect tool for your unique applications.
- Can be used for multiple functions
- Quick, infinitely variable temperature adjustment
- Integrated, two-stage blower
- High heat and blowing performance
- Voltage rating is 120V
- Power rating is 1400W
- Air volume is 250l/min to 450l/min
Technical Specifications
Input Power
2kW
Heat Temperature Max
600°C
Plug Type
UK Type G
Supply Voltage VAC
230V
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62