Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No170MVN
Order Code2628419
Also Known AsGTIN UPC EAN: 0037103029959
Technical Datasheet
613 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.300 |
Price for:Each
Minimum: 1
Multiple: 1
€14.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No170MVN
Order Code2628419
Also Known AsGTIN UPC EAN: 0037103029959
Technical Datasheet
Cutter TypeSide
Overall Length127mm
Cut TypeDiagonal
Cutting Capacity Max0.8mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 170M from Xcelite is a side cutter of 132mm length.
- Shear diagonal cutting
- Blade angle is 20°
- Blade length is 9mm
- Tool can cut up to 20AWG
Technical Specifications
Cutter Type
Side
Cut Type
Diagonal
Cutting Edge Hardness
-
SVHC
No SVHC (23-Jan-2024)
Overall Length
127mm
Cutting Capacity Max
0.8mm
Product Range
-
Technical Docs (2)
Alternatives for 170MVN
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089