Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part No0051319099
Order Code2628627
Also Known AsGTIN UPC EAN: 0037103225276
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €285.000 |
Price for:Each
Minimum: 1
Multiple: 1
€285.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part No0051319099
Order Code2628627
Also Known AsGTIN UPC EAN: 0037103225276
Technical Datasheet
Supply Voltage VAC24V
Heat Temperature Max450°C
Input Power80W
Length-
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Desoldering iron for electronics rework with external solder reservoir. For horizontal handling similar to regular soldering irons. Electronic temperature control. Micro finger switch controls quick start, fast action vacuum pump. Different interchangeable nozzles plus several CSF heads are available. The DSX series tools feature a novel threadless desoldering nozzle fixture system whereby the nozzle is inserted into the head and locked into place by applying a 1⁄4 turn.
- Desoldering tool with external solder collection chamber
- Fast heat up and fast recovery
- Compatible with WR2, WR3M rework station
- Uses patented DX threadless desoldering tiplets
- Vacuum delay feature prevents clogging
- Ideal for use with lead free solder
- Use WDH30 support stand (order no. 0051515299) (Sold Separately)
- Use only Weller replacement tips or your warranty will be voided
Applications
Maintenance & Repair
Contents
DSX 80 Desoldering Iron 80 W, 24 V with threadless nozzle fixture system
Technical Specifications
Supply Voltage VAC
24V
Input Power
80W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
450°C
Length
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68039