1 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €95.000 |
Product Information
Product Overview
An ergonomic Butane gas operated soldering iron with solder, hot blow and blow torch functions. Offers maximum flexibility for use in many applications. It is temperature variable within the range of 500°C to 1300°C dependant upon the function used. Ignition of the gas requires an external source and the long life tips deliver rapid heat up. The hot blow nozzle supplies inert hot gas to prevent oxidation of non contact solder joints and is therefore suitable for use in solder paste applications, heat shrink and on vinyl chloride boards. Cordless Pyropen consisting of: 5 16 087 99 soldering iron WP 60, soldering tip 60-01-05 0.5 mm dia., hot blow nozzle 60-01-52 4.7 mm dia., hot knife 60-01-06, protective cap
- Refilling takes only a few seconds
- Operates approx. 1 hour with one filling
- An integral sight glass shows the level of the gas in the tank
Applications
Maintenance & Repair
Technical Specifications
-
1300°C
-
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate