Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part No100-1055-ESDN
Order Code2503229
Also Known AsGTIN UPC EAN: 037103282149 , MG100S
Technical Datasheet
6 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,269.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€2,269.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The MG 100S kit 2 will be delivered with 2 pcs. flexible extraction arm 1.5 meter, and 2 pcs. funnel nozzle. To make installation easier, the MG 100S can be suspended at the work table with special table mounting set (780-3001-ESD).The fume extraction unit is suitable for applications with a high demand of gases. Variable speed and alarm function for filter exchange can be set via the remote control.
- Optimized filter lifetime
- Switching power supply 100 to 240V for global use
- Minimized foot print
- Variable speed setting
- Electronic filter control with filter alarm
- High gas filter volume
- Unit purifies air at up to 2 workplaces
Technical Specifications
Air Volume
140m³/h
Power Rating
100W
Product Range
-
Supply Voltage VAC
230V
Plug Type
EU, UK
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):19