Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0054003499
Order Code957940
Also Known AsGTIN UPC EAN: 037103266958
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.400 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
€13.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0054003499
Order Code957940
Also Known AsGTIN UPC EAN: 037103266958
Technical Datasheet
Tip / Nozzle Width3.5mm
Tip / Nozzle StyleScrewdriver
For Use WithSP15L and SI15 Soldering Iron
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 0054003499 is a Soldering Tip with a 3.5mm nickel-plated straight construction. The S3-type tip for use with the WHS40 and WHS40D temperature controlled digital soldering stations.
- Shape - Chisel
- Suitable For - WHS40, WHS40D, SP15L, SI15, SP15N
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
3.5mm
For Use With
SP15L and SI15 Soldering Iron
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Screwdriver
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018