Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoESF 120 ESD
Order Code2628389
Also Known AsGTIN UPC EAN: 037103045041 T0051502599N
Technical Datasheet
46 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €113.000 |
Price for:Each
Minimum: 1
Multiple: 1
€113.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoESF 120 ESD
Order Code2628389
Also Known AsGTIN UPC EAN: 037103045041 T0051502599N
Technical Datasheet
Assembly TypePCB Holder - Assembly
External Height140mm
External Width320mm
Product Overview
The mounting frame satisfies all requirements made when mounting, soldering and removing printed circuit boards, without the need for additional tools.
- Clamping area max. 160x235mm, Double European format
- Pivoting range 360° with 15° latching
- Side parts can be steplessly adjusted, with clamping
- Moveable arms with clamping pads for securing the components
- High degree of stability on account of integrated rubber feet
- Clamping of round and square parts on account of the multi-sided profile of the clamping jaws
Technical Specifications
Assembly Type
PCB Holder - Assembly
External Width
320mm
External Height
140mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06