Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoFT91017699N
Order Code2663174
Product RangeZero Smog TL
Technical Datasheet
11 In Stock
8 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,295.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,295.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoFT91017699N
Order Code2663174
Product RangeZero Smog TL
Technical Datasheet
Air Volume190m³/h
Supply Voltage VAC230V
Power Rating120W
Plug TypeEU, UK
Product RangeZero Smog TL
Product Overview
Breathe clean air without dangerous fumes and particles. Weller filtration systems are specially designed for continuous use in industrial work environments. The high quality HEPA H13 filters clean the air from hazardous vapours, particles and viruses. Therefore, recirculating the clean air back into the workplace ensuring a safe work environment. The small footprint design fits under the bench to free up the operator workspace. At only 53db or below, Weller Zero Smog filtration units keep the workplace quiet.
- Fine dust pre-filter F7, can be separately changed, without having to change the main filter
- Granular activated carbon filter for effective gas filtration
- Portable fume extraction unit, for placement under or next to the bench
- Quick and easy filter replacement
- Longer service life due to exceptionally large filter surface
- Variable speed setting
- Automated filter change notification system
- Exceptionally long service life due to maintenance free brushless EC turbine
- Quick, simple and user-friendly installation with easy-click system
- 2 fixing clamps for the arms, a remote switch and 2 sloped nozzles
Technical Specifications
Air Volume
190m³/h
Power Rating
120W
Product Range
Zero Smog TL
Supply Voltage VAC
230V
Plug Type
EU, UK
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.5