Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoNR 10
Order Code873690
Also Known AsGTIN UPC EAN: 037103105486
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €100.000 |
Price for:Each
Minimum: 1
Multiple: 1
€100.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoNR 10
Order Code873690
Also Known AsGTIN UPC EAN: 037103105486
Technical Datasheet
Tip / Nozzle Width7mm
Tip / Nozzle StyleRound
For Use WithHAP 3000, WHA 3000P, WHA 3000V, WHA 300 Air Station
Product Range-
Product Overview
The NR 10 is a Round Nozzle Soldering Iron Tip used with HAP 3000, WHA 3000P, WHA 3000V and WHA 300 air stations.
- Shape - Hot Air Nozzle
- Suitable For - HAP 3000, HAP 2, HAP 3
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
7mm
For Use With
HAP 3000, WHA 3000P, WHA 3000V, WHA 300 Air Station
Tip / Nozzle Style
Round
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412