Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoPT-CC7
Order Code416393
Also Known As4PTCC7-1 , T0054126799 , GTIN UPC EAN: 4003019001873
Technical Datasheet
89 In Stock
70 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.500 |
Price for:Each
Minimum: 1
Multiple: 1
€6.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoPT-CC7
Order Code416393
Also Known As4PTCC7-1 , T0054126799 , GTIN UPC EAN: 4003019001873
Technical Datasheet
Tip / Nozzle Width3.2mm
Tip / Nozzle StyleRound, Sloped
For Use WithTCPS, TCP 12, TCP 24 Soldering Irons
Product Range-
Product Overview
The PT-CC7 is a 3.2 x 15.75mm sloped Soldering Iron Tip with solid copper construction, tinned with lead-free solder. Designed to provide maximum heat transfer from the heater to the tip. The PT series tip for use with TC201 series soldering irons.
- 700°F Temperature
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
3.2mm
For Use With
TCPS, TCP 12, TCP 24 Soldering Irons
Tip / Nozzle Style
Round, Sloped
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006