Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoPU 81 EU
Order Code2629065
Also Known AsGTIN UPC EAN: 4003019410187
Technical Datasheet
8 In Stock
14 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €151.000 |
Price for:Each
Minimum: 1
Multiple: 1
€151.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoPU 81 EU
Order Code2629065
Also Known AsGTIN UPC EAN: 4003019410187
Technical Datasheet
Supply Voltage VAC230V
Power Rating80W
For Use WithWeller WSD81, WSD51 Soldering Station
Product Range-
Plug TypeEU
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PU 81 EU from Weller is switchable power unit with US plug for used with Weller WSD81, WSD51 soldering station.
- ESD safe
- 240V power supply
- Power consumption of 80W
- Class I Protection
- Temperature range from 50°C to 450°C
- ± 9°C of temperature accuracy
- ± 5°C of temperature stability
- 1 channel
- Dimension of 166mm x 115mm x 101mm (L x W x H)
Applications
Industrial
Technical Specifications
Supply Voltage VAC
230V
For Use With
Weller WSD81, WSD51 Soldering Station
Plug Type
EU
Power Rating
80W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5