Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoPU 81 UK
Order Code970992
Also Known AsGTIN UPC EAN: 4003019410163
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €151.000 |
Price for:Each
Minimum: 1
Multiple: 1
€151.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoPU 81 UK
Order Code970992
Also Known AsGTIN UPC EAN: 4003019410163
Technical Datasheet
Supply Voltage VAC240V
Power Rating80W
For Use With-
Product Range-
Plug TypeUK Type G
Product Overview
The PU 81 UK is a 240V 80W UK plug soldering station Power Unit by rotary potentiometer against a fixed scale temperature set, 3-condition LED (on/flashing/off) temperature indication, 3.5mm jack plug and socket on the rear of the unit equipotential bonding.
- 150 to 450°C Temperature rating
Applications
Power Management
Technical Specifications
Supply Voltage VAC
240V
For Use With
-
Plug Type
UK Type G
Power Rating
80W
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.52