Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.870 |
Price for:Each
Minimum: 1
Multiple: 1
€13.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoSF 15
Order Code2428309
Product RangeSF
Also Known AsGTIN UPC EAN: 4003019428496
Technical Datasheet
Tip / Nozzle Width1.5mm
Tip / Nozzle StyleConical, Bent
Product RangeSF
Product Overview
The SF 15 is a Conical, Bent Soldering Iron Tip used with WSF 80 thermo-regulated soldering iron gun.
- Shape - Round Bended
- Suitable For - WSF 80
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.5mm
For Use With
Weller WSF 80 Thermo-regulated Soldering Iron Gun
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Conical, Bent
Product Range
SF
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005